Atmel / Microchip ATOLED1-XPRO Xplained Pro Extension Board

Atmel / Microchip ATOLED1-XPRO Xplained Pro Extension Board is an add-on board designed for use with the Xplained Pro Evaluation Kits. The Xplained Pro Extension Boards connect to the Xplained Pro Standard Extension Header on any Xplained Pro Microcontroller Board. The ATOLED1-XPRO Extension Board is designed to enable developers to experiment with user interface applications with buttons, LEDs, and a display. Atmel / Microchip ATOLED1-XPRO features three LEDs, three push buttons, and an OLED display. The OLED display is controlled via an SPI interface up to 100MHz.

Features

  • Compatible with the Xplained Pro Extension Headers
  • Auto-ID for board identification in Atmel Studio
  • SPI-controlled 128px x 32px OLED display 
  • 3 LEDs
  • 3 push buttons
  • Supported with application examples in Atmel Software Framework
Đã phát hành: 2019-03-19 | Đã cập nhật: 2023-04-27