Microchip Technology ATSAMR30M18A IEEE® 802.15.4™ Sub-1GHz Modules
Microchip Technology ATSAMR30M18A IEEE® 802.15.4™ Sub-1GHz Modules are compact RF modules for sub-1GHz Industrial, Scientific, and Medical (ISM) bands. These bands include 780MHz (China), 868MHz (Europe), and 915MHz (North America) and are optimized for low-power applications. The modules combine the SAMR30E18A, 16MHz crystal oscillator, discrete balun, lumped element harmonic reject filter, and required RF shielding. The devices are housed in a compact 12.7mm x 11.0mm design. As implemented on the Xplained Pro board, the module has passed regulatory approvals. These approvals include using the board with a chip or SMA monopole antenna.
Features
- Compact 802.15.4 Sub-1GHz module
- ATSAMR30E18A SiP with ARM Cortex-M0+ MCU and Sub-1GHz transceiver
- Integrated Ultra Low Power Transceiver for 700/800/900MHz ISM band
- 256KB Flash
- 16 Input/Output pins
- Maximum operating frequency 48MHz
- 128-bit Advanced Encryption Standard (AES) crypto engine
- 32-bit Medium Access Control (MAC) symbol counter
- Automatic retransmission modes
- Single 1.8-3.6V supply
- FCC / ETSI compliant RF front end with a harmonic filter
- Two Serial Communication interface (SERCOM) units left for external applications
- High-precision 16MHz crystal oscillator
- 12-bit, 350ksps Analog-to-Digital Converter (ADC)
- I2C up to 3.4MHz
- Full-speed (12Mbps) Universal Serial Bus (USB) 2.0 interface
- 16 External General Purpose Input/Output (GPIO) lines
Block Diagram
Đã phát hành: 2019-03-27
| Đã cập nhật: 2026-04-30