Microchip Technology ATtiny1607 Curiosity Nano Kit (DM080103)

Microchip Technology ATtiny1607 Curiosity Nano Kit (DM080103) is a tiny development board with full program and debug capabilities. The kit offers complete design support and uses Studio 7 or MPLAB X IDEs to look into MCUs and step through the debug. Free, easy-to-use graphical programming tools, START and MCC, allow for intuitively programming the target MCU.

Features

  • ATtiny1607 microcontroller
    • One mechanical user switch
    • One yellow user LED

  • On-board debugger
    • Board identification in Atmel Studio/Microchip MPLAB X
    • One green power and status LED
    • Programming and debugging
    • Virtual COM port (CDC)
    • Two logic analyzer channels (DGI GPIO)

  • USB powered

  • Adjustable target voltage
    • MIC5353 LDO regulator controlled by the on-board debugger
    • 1.8V to 5.1V output voltage (limited by USB input voltage)
    • 500mA maximum output current
Đã phát hành: 2019-07-02 | Đã cập nhật: 2023-06-02