Microchip Technology ATtiny416 Xplained Nano Evaluation Kit

Microchip Technology ATtiny416 Xplained Nano Evaluation Kit (ATTINY416-XNANO) is a demonstration and development platform for the ATtiny416 Microcontroller. The ATtiny416 8-Bit MCUs offer a high-performance, low-power AVR® RISC architecture with a maximum clock frequency up to 20MHz and a 4KB program memory size. The ATtiny416 MCUs also feature 256B of SRAM, 128B of EEPROM, and 4KB of in-system self-programmable flash memory. These MCUs use core independent peripherals and picoPower® technology to enable flexible and low power architecture. The MCUs include an event system, sleepwalking, accurate analog features, and advanced peripherals.

The Microchip Technology ATtiny416 Xplained Nano Evaluation Kit includes an onboard debugger so no external tools are necessary to program and debug the ATtiny416 MCU. The Evaluation Kit also features a Virtual COM port for serial communication to a host PC, providing easy access to all device I/O.

Features

  • ATtiny416 microcontroller
    •  20-pin 4kB Flash MCU
  • One yellow user LED
  • One mechanical button
  • USB powered
  • mEDBG:
    • Auto-ID for board identification in Atmel Studio
    • One green board status LED
    • Programming
    • Virtual COM port (CDC)

Board Layout

Microchip Technology ATtiny416 Xplained Nano Evaluation Kit
Đã phát hành: 2017-11-13 | Đã cập nhật: 2022-03-31