Microchip Technology ATtiny807 Microcontrollers
Microchip Technology ATtiny807 Microcontrollers use the high-performance, low-power AVR® Reduced Instruction Set Computer (RISC) architecture. These MCUs can run up to 20MHz and include 8KB flash memory, 512 bytes of SRAM, and 128 bytes of EEPROM in a 24-pin package. The ATtiny807 MCUs use flexible and low-power architecture technology, including Event System and SleepWalking, accurate analog features, and advanced peripherals.Features
- CPU
- AVR® 8-bit CPU
- Running at up to 20MHz
- Single-cycle I/O access
- Two-level interrupt controller
- Two-cycle hardware multiplier
- Memories
- 8KB In-system self-programmable flash memory
- 128B EEPROM
- 512B SRAM
- I/O and Packages
- 24-pin
- 22 Programmable I/O lines
- VQFN 4 x 4
- 24-pin
- Temperature ranges
- -40°C to 105°C operating range
- -40°C to 125°C temperature graded device options available
- Speed grades
- TA maximum of 105°C
- 0-5MHz @ 1.8V to 5.5V
- 0-10MHz @ 2.7V to 5.5V
- 0-20MHz @ 4.5V to 5.5V
- System
- Power-on Reset (POR)
- Brown-out Detection (BOD)
- Internal and external clock options with
- 16/20MHz low-power internal RC oscillator
- 32.768kHz Ultra Low Power (ULP) internal RC oscillator with ±10% accuracy and ±2% calibration step size
- External clock input
- Single-pin Unified Program Debug Interface (UPDI)
- Three sleep modes
- Idle with all peripherals running and mode for an immediate wake-up time
- Standby sleep mode
- Configurable operation of selected peripherals
- SleepWalking peripherals
- Power-down sleep mode with limited wake-up functionality
Microchip ATtiny807 MCU Block Diagram
Đã phát hành: 2018-06-04
| Đã cập nhật: 2022-10-21