Microchip Technology ATWILC3000 SD Card Evaluation Kit

Microchip ATWILC3000 SD Card Evaluation Kit includes a WILC3000 SD card interface board that supports IEEE® 802.11 b/g/n standard and Bluetooth® Low Energy (BLE) 5.0. This Microchip extension board is designed to demonstrate the features of the low-power consumption ATWILC3000-MR110CA IoT module. The WILC3000 board can be connected to any host microcontroller board with Secure Digital Input/Output (SDIO) or Multimedia Card plus (MMCplus). This connection is established via an onboard MMCplus card connector using either SDIO/SPI for controlling Wi-Fi. The BLUETOOTH® UART is connected to the host microcontroller using the Bluetooth header for controlling the Bluetooth of the ATWILC3000 module.

Features

  • ATWILC3000-MR110CA low-power consumption IoT module
    • Single-chip IEEE 802.11 b/g/n RF/Baseband/MAC link controller
    • Bluetooth 5.0 optimized for low-power mobile applications
    • Chip antenna
  • Debug I2C header
  • Onboard USB to debug UART converter using Microchip MCP2221A
  • Current measurement header
  • Optional measurement header for VBAT and VDDIO
  • 32.768kHZ low-power SMD crystal oscillator
  • MMCplus/SD card connector for controlling ATWILC3000 module using SDIO interface
  • Optional SPI connection to MMCplus/SD card interface for controlling ATWILC3000 module
  • Bluetooth UART header
  • GPIO connector for IRQ, CHIP EN, and RESETN
  • Power supply from SD/MMCplus connector or USB

WILC3000 SD Interfaces

Microchip Technology ATWILC3000 SD Card Evaluation Kit
Đã phát hành: 2018-11-12 | Đã cập nhật: 2022-12-15