Microchip Technology Xplained Pro Starter Kit
Microchip Technology Xplained Pro Starter Kit (ATWINC1500-XSTK) is a hardware platform for evaluating the low-cost, low-power ATWINC1500 802.11 b/g/n Wi-Fi® Network Controller Module. Supported by the Atmel Studio Integrated Development Platform, the ATWINC1500-XSTK Xplained Pro Starter Kit provides easy access to the features of the ATWINC1500 and explains how to integrate the device in a custom design. Xplained Pro Development Kits include an onboard Embedded Debugger, and no external tools are necessary to program or debug the SAMD21 Microcontroller that drives the ATWINC1500. The Xplained Pro Extension Kits offer additional peripherals to extend the board's features and ease the development of custom designs.Features
- SAMD21 Xplained Pro Evaluation Board (ATSAMD21-XPRO)
- SAMD2 Microcontroller
- USB interface
- Embedded debugger
- 8Mbit serial flash
- Xplained Pro extension headers (3)
- WINC1500 Xplained Pro Extension Board (ATWINC1500-XPRO)
- Connects to Xplained Pro extension header
- ATWINC1500 module mounted on ATWINC1500 Xplained Pro Extension board
- ATECC508 CryptoAuthentication Device connected to host MCU
- I/O1 Xplained Pro Extension Board (ATIO1-XPRO)
- Connects to Xplained Pro extension header
- Auto-ID for board identification in Atmel Studio
- SPI: microSD card holder + microSD card
- PWM: LED control and Filter input to ADC
- ADC: Light Sensor and PWM signal filtered into ADC
- UART: Loopback interface via pin-header
- I2C: Temperature sensor w/ EEPROM
- GPIO: Spare GPIO available on 100-mil pitch headers
- Two USB Type A to Micro B Cables (1.5m)
ATSAMD21-XPRO Board Layout
ATWINC1500-XPRO - Board Layout
ATIO1-XPRO - Board Layout
Đã phát hành: 2018-03-21
| Đã cập nhật: 2022-10-03