Microchip Technology ATAVRBLE-IoT & ATAVRFEB-P4 Development Boards

Microchip Technology ATAVRBLE-IoT and ATAVRFEB-P4 Development Boards are controlled by the ATtiny1617 and ATtiny416 tinyAVR® Microcontrollers. These Development Boards are supported by the Atmel START and Atmel Studio development platforms. These Development Boards provide a hardware platform toaddress the IoT market.

ATAVRBLE-IoT Development Board

Microchip Technology ATAVRBLE-IoT & ATAVRFEB-P4 Development Boards

ATAVRBLE-IoT Development Board is controlled by ATtiny1617 which is a high-performance tinyAVR® microcontroller. This Development Board also includes the RN4871 BLUETOOTH® 4.2 Low Energy Module, the ATECC508A CryptoAuthentication™ Device, and a 3-Axis Accelerometer with a Temperature Sensor. The LEDs and the touch button function as the board user interface.

Features

  • RN4871 Bluetooth 4.2 Low Energy Module
  • Node authentication by onboard ATECC508A
  • LED indicators for operational status
  • Triaxial acceleration sensor with an integrated temperature sensor
  • USB or CR2032 coin cell act as a system power supply
  • Programming via single-wire Unified Program and Debug Interface (UPDI) 

ATAVRFEB-P4 Development Board

Microchip Technology ATAVRBLE-IoT & ATAVRFEB-P4 Development Boards

ATAVRFEB-P4 Development Board demonstrates the high performance, precision, and low power consumption with low pin count. The AVR P4 field engagement board feature 20-pin AVR ATtiny416 MCU, Organic Light-Emitting Diode (OLED) display, and external power connector mounted to the board. This kit also programs and debug the Unified Program and Debug Interface (UPDI) connector mounted to the board using the Atmel-ICE. The ATAVRFEB-P4 development board includes the ATAVRFEB-P4 board and a coin cell battery to power the board.

Features

  • AVR ATtiny416 microcontroller:
    • 4K Bytes In-system programmable flash
    • 128 Bytes EEPROM
    • 256 Bytes SRAM
    • 20-pin
  • OLED display
  • Piezo buzzer
  • 4 LEDs
  • 4 push buttons
  • UPDI connector mounted to the board 
  • External power connector mounted to the board
  • Connector board layout for an external connection
Đã phát hành: 2017-11-08 | Đã cập nhật: 2022-03-31