Microchip Technology AVR128DA48 Curiosity Nano Kit (DM164151)
Microchip Technology AVR128DA48 Curiosity Nano Evaluation Kit (DM164151) provides a demonstration and development platform for microcontrollers in the AVR DA family. This board features a pre-installed AVR128DA48 MCU. Supported by Atmel Studio and Microchip MPLAB® X Integrated Development Environment (IDE), the AVR128DA48 Curiosity Nano provides easy access to the features of the AVR128DA48 to explore how to integrate the device into a custom design.Microchip Technology Curiosity Nano Evaluation Boards include an onboard debugger, enabling users to program and debug the target device without any additional tools.
Features
- AVR128DA48 Microcontroller
- Mechanical user switch
- Yellow user LED
- On-board debugger
- Board identification in Atmel Studio/Microchip MPLAB X
- Green power and status LED
- Programming and debugging
- Virtual serial port (CDC)
- Two logic analyzer channels (Debug GPIO)
- USB powered or externally powered
- Adjustable target voltage
- MIC5353 LDO Regulator controlled by the on-board debugger
- 1.8V to 5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current
Board Layout
Đã phát hành: 2020-05-14
| Đã cập nhật: 2024-07-25