Microchip Technology AVR128DB48 Curiosity Nano Kit (EV35L43A)

Microchip Technology AVR128DB48 Curiosity Nano Evaluation Kit (EV35L43A) is a hardware platform designed to evaluate MCUs in the AVR® DB family. This curiosity nano evaluation kit is supported by both MPLAB® X IDE and Atmel Studio 7. The AVR128DB48 kit from Microchip Technology provides easy access to the features of the AVR128DB48 to explore how to integrate the device into a custom design. 

Features

  • USB powered
  • On-Board Debugger
    • Board identification in Microchip MPLAB X IDE and Atmel Studio 7
    • One green power and status LED
    • Programming and debugging
    • Virtual serial port (CDC)
    • Two debug GPIO channels (DGI GPIO)
  • Adjustable Target Voltage
    • MIC5353 LDO Regulator controlled by the on-board debugger
    • 1.8V to 5.1V output voltage (limited by USB input voltage)
    • 500mA maximum output current (limited by ambient temperature and output voltage)

Board Layout

Microchip Technology AVR128DB48 Curiosity Nano Kit (EV35L43A)

Videos

Đã phát hành: 2020-09-21 | Đã cập nhật: 2024-08-08