Microchip Technology BM64 Bluetooth Radio Daughter Board

Microchip Technology BM64 Bluetooth Radio Daughter Board is a companion card for select PIC32-based development kits. It allows for the evaluation and prototyping of different Bluetooth solutions. This card is compatible with boards like the Bluetooth Audio Development Kit (DV320032) and the PIC32 Bluetooth Starter Kit (DM320018) via the XC32 header interface. The BM64 Card features a fully certified Bluetooth 4.2 (BDR/EDR/BLE) module that supports voice and data applications. The card supports HSP, HFP, A2DP, and AVRCP profiles allowing the PIC32 to be used for graphics or user interface-type functions rather than running the Bluetooth Stack.

Features

  • Microchip BM64 Stereo Audio Module
  • Fully-certified, embedded 2.4GHz BLUETOOTH® V4.2 module
  • BLUETOOTH SIG-qualified, BLUETOOTH BDR/EDR/BLE specification
  • 3.5mm Inputs
    • Line in
    • External Mic in
  • Supports both I2S format and analog audio output
  • On-board BLUETOOTH Stack
  • Integrated DSP with code for echo cancellation and other features
  • Suitable for audio and voice and utilized in BLUETOOTH applications
  • X32 connection interface
Đã phát hành: 2019-08-07 | Đã cập nhật: 2023-06-05