Microchip Technology Xplained CryptoAuthentication XPRO Extension Kits
Microchip Technology CryptoAuthentication XPRO Extension Kits are development tools that allow the evaluation and demonstration of Microchip CryptoAuthentication Devices in either 8-pin SOIC or 8-pin UDFN packages. The CryptoAuthentication XPRO Extension Kits are designed to attach to any Microchip Microcontroller Evaluation Board that supports the XPRO Interface.Microchip CryptoAuthentication Devices offer hardware-based ultra-secure key storage to ensure a product with the consumables it uses, firmware it runs, accessories that support it, and the network nodes it connects to are not cloned, counterfeited, or tampered with. Keeping products genuine helps maintain a customer revenue flow by ensuring that only legitimate products can work with the host system. Microchip offers a wide selection of authentication devices featuring hardware-based root of trust storage and cryptographic countermeasures that can fight off even the most aggressive attacks. Attackers do not see secret keys stored in protected hardware.
Features
- Allows evaluation of Microchip CryptoAuthentication Devices
- Attaches to any Microchip Board that supports the XPRO Interface
- 8-pin SOIC or UDFN Socket for CryptoAuthentication Devices
- 8-bit Selection switch for selection of Single Wire, I2C, or SPI Mode interfaces
- Observation header port for monitoring signals
- Parasitic power support
- GPIO and Intrusion Detection support for ECC products
- On board LED indicating when power is connected
Applications
- IoT node security and ID
- Secure download and boot
- Ecosystem control
- Message security
- Anti-cloning
- Smartphones
- Portable media players
- Digital cameras
- Cordless tools
- Handheld devices
Videos
Đã phát hành: 2018-01-26
| Đã cập nhật: 2025-07-28