Microchip Technology DM164152 BM83 BLUETOOTH Audio Development Board

Microchip DM164152 BM83 BLUETOOTH® Audio Development Board enables the evaluation and demonstration of the functionality of the BM83 audio module and IS2083BM System-on-Chip (SoC). This board is a complete, all-in-one solution to develop multiple BLUETOOTH audio applications, including portable speakers and headphones. The DM164152 features an onboard PIC32 for Host MCU mode applications, an external codec to improve audio quality, a digital microphone to capture voice audio, indicator LEDs, and buttons for ease of development.

Features

  • BLUETOOTH 5 certified BM83 module
  • Aux-in, MIC-In, and Stereo out ports
  • Onboard thermistor
  • 2 LEDs for the BLUETOOTH subsystem and various other LEDs configurable by the onboard MCU
  • JTAG program/debug port, USB to UART port, XPRO header interfaces
  • Li-ion battery connector, 15VDC power jack, and USB power source

Kit Contents

  • Onboard microcontroller (PIC32MX450F256L) for easy operation and feature demonstration
  • Plug-in module (PIM) socket for an external microcontroller (MCU)
  • STMicroelectronics codec (STA369BW) Daughter Board
  • Two Digital Microphone (Knowles’ SPH0641LU4H-1) Daughter Boards
  • J-Link 6-Pin Adapter Board for IS2083BM debugging (contact Microchip for information about the SDK)
  • Onboard keypad matrix (audio control buttons) that can be controlled either by the BM83 module or the onboard PIC32 MCU

Required Equipment

  • Hardware
    • BM83 BLUETOOTH Audio Development Board
    • BM83 module mounted on BM83 Carrier Board
    • BLUETOOTH-enabled smartphone
      • Android™ device running on Android 4.3 or later version
      • iOS: iPhone® 4S or later version
    • Windows® host PC with USB port
    • Speaker, microphone, or headset
    • Type-A to Micro-B USB cable
    • STA369BW Audio Daughter Board
    • Digital Microphone Daughter Board
    • 15VDC power adapter
    • MPLAB® REAL ICE™/MPLAB ICD 3/PICkit™ 3
    • J-Link 6-Pin Adapter Board
  • Software
    • IS2083 firmware
    • Host MCU firmware
    • Update tool
    • Config GUI tool
    • MPLAB Integrated Development Environment (MPLAB X IDE) tool
    • Microchip BLUETOOTH Audio Application for smartphone

Evaluation Board Components

Chart - Microchip Technology DM164152 BM83 BLUETOOTH Audio Development Board
Đã phát hành: 2019-10-14 | Đã cập nhật: 2023-06-08