Microchip Technology DRF1510 Driver-RF MOSFET Hybrids
Microchip Technology DRF1510 Driver-RF MOSFET Hybrids are a complete bridge device optimized for maximum efficiency in class D amplifiers. The DRF1510 features a proprietary anti-ring function to eliminate cross conduction in bridge or push-pull topologies. The Microchip DRF1510 Driver-RF MOSFET Hybrids can be externally selected in either an inverting or non-inverting configuration.Specifications
- 2000W Pout
- 30MHz Frequency
- 15V/500V Vdd/Bvdss
- T5 Package style
- D-E Class of operation
Additional Resources
Đã phát hành: 2021-05-11
| Đã cập nhật: 2022-03-11