Microchip Technology DSA1103/23 Low-Jitter Precision LVDS Oscillators
Microchip Technology DSA1103/23 Low-Jitter Precision LVDS Oscillators are high-reliability timing components tailored for automotive systems that demand low phase noise and robust performance. Built on Micro-Electro-Mechanical Systems (MEMS) technology, these Microchip oscillators deliver ultra-low jitter (typically less than 1ps RMS). Featuring a differential LVDS output, the DSA1103/23 series supports precise signal transmission with minimal electromagnetic interference. These devices are AEC-Q100 Grade 1 qualified, ensuring dependable operation across wide temperature ranges and under conditions of shock and vibration. Programmable frequency options and compact packaging make these oscillators versatile for integration into advanced automotive applications, including advanced driver-assistance systems (ADAS), infotainment systems, and vehicle networking platforms.Features
- Automotive AEC-Q100 qualified
- Wide 2.3MHz to 460MHz frequency range (LVDS)
- Low (<1ps typical) RMS phase jitter
- High stability (±20ppm, ±25ppm, ±50ppm)
- Wide temperature ranges
- -40°C to +125°C Automotive Grade 1
- -40°C to +105°C Automotive Grade 2
- -40°C to +85°C Automotive Grade 3
- High -50dBc supply noise rejection
- Excellent shock and vibration immunity, qualified to MIL-STD-883
- Small industry-standard footprints
- 2.5mm x 2.0mm (VDFN)
- 3.2mm x 2.5mm (VDFN, wettable flank)
- 5.0mm x 3.2mm (CDFN)
- High reliability, 20x better Mean Time Before Failure (MTBF) than quartz oscillators
- Low current consumption
- 2.25 to 3.63V supply range
- Standby and Output Enable functions
- Lead-free and RoHS-compliant
Applications
- Automotive infotainment
- Automotive ADAS
- In-vehicle networking
- Autonomous driving
Block Diagram
Đã phát hành: 2025-08-05
| Đã cập nhật: 2025-08-12