Microchip Technology DSA557 PCI Express Clock Generators
Microchip Technology DSA557 PCI Express Clock Generators use advanced silicon MEMS technology to generate 100MHz differential clocks with low jitter across varying voltages and temperatures. The Microchip Technology DSA557 replaces quartz and SAW technology, improving reliability and speeding up product development for communication, storage, and networking applications. The DSA557-03/04/05 models offer two, three, and four 100MHz outputs and feature output enable/disable options. The DSA557-03 comes in a compact 14-lead VQFN package, while the DSA557-04 and DSA557-05 are available in a 20-lead VQFN. The devices support multiple output formats, including LVDS and LVCMOS, in addition to the default HCSL output format.Features
- Automotive AEC-Q100 qualified
- Integrated MEMS resonator eliminates the need for an external 25MHz crystal
- Wide temperature range
- Automotive Grade 2: -40°C to +105°C
- Automotive Grade 3: -40°C to +85°C
- Small footprints
- 14-lead VQFN (DSA557-03, two outputs)
- 20-lead VQFN (DSA557-04, three outputs; DSA557-05, four outputs)
- Complies with PCIe Gen1/2/3/4 common clock spec
- 100MHz HCSL/LVDS/LVCMOS options available
- Dedicated Output Enable (OE) pins for clock outputs
- Excellent shock and vibration immunity
- Qualified to MIL-STD-883
- High reliability
- 20x better MTF than quartz oscillators
- Low current consumption: 30% lower than competing devices
- Supply range of 2.25V to 3.63V
- Lead-free and RoHS-compliant
Applications
- Automotive infotainment
- Automotive ADAS
- Autonomous driving
- In-vehicle network
Đã phát hành: 2023-10-24
| Đã cập nhật: 2025-08-05