Microchip Technology DSA60 MEMS Oscillators

Microchip Technology DSA60 MEMS Oscillators offer industry-leading low power, excellent frequency stability, and jitter performance across temperatures. The Microchip Technology DSA60 oscillators are ideal for small, low-power, and reliable clock references in automotive applications. These oscillators are Automotive Grade AEC-Q100 qualified and come in various compact package sizes, making them easy drop-in replacements for standard 4-pin CMOS quartz crystal oscillators.

Features

  • Automotive AEC-Q100 qualified
  • 2kHz to 80MHz wide frequency range
  • 1.3mA/1µA (active/standby) ultra-low power consumption
  • Ultra-small footprints
    • 1.6mm x 1.2mm VFLGA
    • 2.0mm x 1.6mm VFLGA
    • 2.5mm x 2.0mm VLGA
    • 3.2mm x 2.5mm VDFN
    • 5.0mm x 3.2mm VDFN
    • 7.0mm x 5.0mm VDFN
  • Frequency select input supports two pre-defined frequencies
  • ±20ppm, ±25ppm, ±50ppm high stability
  • Supply range of 1.71V to 3.63V
  • Wide temperature range
    • Automotive Grade 1: -40°C to +125°C
    • Automotive Grade 2: -40°C to +105°C
    • Automotive Grade 3: -40°C to +85°C
  • Excellent shock and vibration immunity
    • Qualified to MIL-STD-883
  • High reliability
    • 20x better MTF than quartz oscillators
  • <1 week short sample lead time
  • Lead-free and RoHS-compliant

Applications

  • Automotive infotainment
  • Automotive ADAS, surround view cameras
  • In-vehicle networking, CAN bus, Ethernet

Block Diagram

Block Diagram - Microchip Technology DSA60 MEMS Oscillators
Đã phát hành: 2023-10-24 | Đã cập nhật: 2025-08-05