Microchip Technology dsPIC33AK512MC510 Motor Control DIM

Microchip Technology dsPIC33AK512MC510 Motor Control Dual In-Line Module (DIM) (EV67N21A) is designed to demonstrate the motor control capabilities of the dsPIC33AK512MC510 Digital Signal Controllers (DSCs). The dsPIC33AK512MC510 features a 200MHz, single-core DSC with a 64-bit floating-point unit (FPU) and enhanced on-chip peripherals. The Microchip dsPIC33AK512MC510 motor control DIM is designed to take advantage of high-speed motor control PWM generators, Analog-to-Digital (A/D) converters, operational amplifiers, comparators, and Digital-to-Analog Converters (DACs).

The DIM can be used to demonstrate and develop motor control applications by inserting it in the DIM interface header, provided on the compatible motor control development boards. The DIM is designed to run a single
motor with various compatible development boards.

Features

  • 120-pin connectors support higher-pin-count packages
  • Reduced socketing insertion force
  • Provides complete support for the entire dsPIC33AK512MC510 DSC family and partial support for the dsPIC33AK512MPS512 DSC family
  • Keyed design ensures correct board orientation
  • Supports both on-chip and board-mounted op amps for motor current feedback
  • Compatible with all Motor Control System (MCS) inverter boards
  • 8-pin header J2 for interfacing with the programmer/debugger
  • LED LD1 (green) indicates the power-on status of the DIM
  • General-purpose LED LD2 (yellow) is provided on the board for debug purposes
  • Clock for the dsPIC DSC is generated by the MEMS oscillator provided on the DIM

Applications

  • Power Factor Correction (PFC)
    • Interleaved PFC
    • Critical conduction PFC
    • Bridgeless PFC
  • DC/DC converters
    • Buck, boost, forward, flyback, and push-pull
    • Half/full-bridge
    • Phase-shift full-bridge
    • Resonant converters
  • DC/AC
    • Half/full-bridge inverter
    • Resonant inverter
  • Motor control
    • BLDC
    • PMSM
    • SR
    • ACIM
  • Advanced sensor interfacing
  • High-performance embedded control
  • Safety-critical designs
  • Digital lighting

MCHV-230VAC-1.5kW Motor Control High-Voltage Development Board

Đã phát hành: 2025-07-30 | Đã cập nhật: 2025-08-24