Microchip Technology LoRa® Network Evaluation Kits
Microchip LoRa® Network Evaluation Kits make it easy for customers to test LoRa technology, range, and data rate. Each full-featured gateway board includes an LCD screen, SD Card for Config Data, Ethernet connection. Each includes an 868MHz (DV164140-1) or a 915MHz (DV164140-2) antenna and full-band capture radios. Each evaluation kit also includes two RN2483 (DV164140-1) or two RN2903 (DV164140-2) Mote boards. The gateway uses a local version of the LoRaWAN network server running under Windows. Because of this, there is no need for an external network connection. This creates a self-contained demo network that makes testing the LoRa network quick and easy.Features
- Everything needed to develop a LoRaWAN Network
- 868MHz (DV164140-1) Evaluation Kit or 915MHz (DV164140-2) Evaluation Kit
- Includes a 6-channel Gateway (DV164140-1) or an 8-channel Gateway (DV164140-2) and two Motes
- Local LoRaWAN Network/Application Server
- GUI for configuration and testing (Windows, Linux, and Mac OS)
Kit Contents
- LoRaWAN Gateway Core Board
- LoRaWAN Gateway Radio Daughter Card, 868MHz (DV164140-1) or 915MHz (DV164140-2)
- Two RN2483 (DV164140-1) or RN2903 (DV164140-2)LoRa Motes
- Ethernet Cable
- Three USB Cables (Type-A to Micro-B)
- Three Antennas
- SD Card
Đã phát hành: 2016-06-28
| Đã cập nhật: 2023-03-31