Microchip Technology Embedded Wi-Fi® Plug & Play Wireless Modules

Microchip Technology Embedded Wi-Fi® Portfolio ensures robust, reliable, and safe connections in embedded design. Wi-Fi is one of the most widely used connectivity protocols, making it a good choice for Internet of Things (IoT) applications that need to transfer data to the cloud. Because Wi-Fi has been widely adopted, the use cases and requirements are almost endless. From plug-and-play modules to chip-down SoCs, this portfolio of Wi-Fi products ensures robust, reliable, and safe connections in embedded design.

Features

  • Plug-and-play modules that offer optimal Radio Frequency (RF) performance and are controlled with simple text commands
  • Programmable modules that remove the need for RF expertise but allow for software customization
  • SoCs with robust performance that give users total control over a software stack

Applications

  • Connected homes
  • Smart cities
  • Industrial automation

Plug & Play

Infographic - Microchip Technology Embedded Wi-Fi® Plug & Play Wireless Modules

A plug-and-play wireless module is exactly what it sounds like, a wireless device that requires little to no wireless expertise or user setup. Plug-and-play modules simplify wireless design by eliminating the need for complex code and RF design or antenna optimization, shortening the certification process. Plug-and-play modules come pre-programmed and are controlled using simple ASCII text commands. This functionality sets plug-and-play apart from standard modules that require additional coding to work. The modules come with optimized antennas that have been pre-certified in many countries, eliminating the need for RF expertise and reducing certification requirements.

Đã phát hành: 2024-11-11 | Đã cập nhật: 2024-11-22