Microchip Technology EMC1833 Remote Diode Sensor

Microchip Technology EMC1833 Remote Diode Sensor is a multi-channel, low-voltage, high-accuracy, and 2-wire (I2C) temperature sensor. The EMC1833 remote diode sensor monitors up to five temperature channels. This remote diode sensor measures the temperature change rate with associated alerts. The EMC1833 temperature sensor features Resistance Error Correction (REC), Beta Compensation, and rate of temperature change measurement to provide a robust solution for environmental monitoring applications. Typical applications include temperature-sensitive storage, IoT for low storage voltage, portable electronics, and handheld gaming.

Features

  • Measures temperature rate of change calculation with Preemptive Alert(s) limits
  • Up to four external temperature monitors
  • ±1°C maximum accuracy, -40°C to +125°C for internal temperature sensor
  • 0.125°C temperature sensor resolution (internal/external)
  • SMBus/I2C-compatible interface (up to 400kHz) with programmable or fixed address options
  • Configurable alert pins
  • 1.62V to 3.6V operating voltage range
  • -40°C to +125°C temperature range
  • Auto-beta compensation, configurable ideality factor, hottest diode compare, resistance error correction
  • Available in 8-Lead WDFN and 10-Lead VDFN Packages

Applications

  • Temperature-sensitive storage
  • Industrial
  • IoT for low-system voltage
  • Portable electronics
  • Handheld gaming
  • Computing
  • Food storage

Functional Block Diagram

Microchip Technology EMC1833 Remote Diode Sensor
Đã phát hành: 2019-12-23 | Đã cập nhật: 2023-06-12