Microchip Technology EQCO5X31 USB Type-C™ Evaluation Boards
Microchip Technology EQCO5X31 USB Type-C™ Evaluation Boards are a solution for extending USB3 Type-C cable length. Microchip Technology EQCO5X31 boards use an EV40G35A Type-C Extender designed for the Host and Device side. The boards also use an EV23B43A Type-C Repeater facilitating the coupling and extension of two cables. These boards redefine the possibilities of USB connectivity.The EV40G35A USB 3.2 Gen 1 Cable Extender is a card that incorporates the EQCO5X31 IC onto a small USB dongle that can be plugged into the host and device ends. The EV40G35A Extender card can support up to 8m to 10m of passive USB 3.2 Type-C cable.
The EV23B43A USB 3.2 Gen 1 Cable Repeater is a card that incorporates the EQCO5X31 IC onto a small USB dongle that can be used to connect and repeat two cable segments. The EV23B43A card can connect and repeat two 6m to 8m passive USB 3.2 Type-C cable segments. Multiple repeaters can be used to extend to even longer lengths.
Features
- USB 3.2 Type-C Repeater and Extender cards using Microchip EQCO5X31
- EV40G35A - Extends USB 3.2 Gen 1 cable length
- EV23B43A - Used to connect and repeat two USB 3.2 Gen 1 cable segments for longer lengths
- Equalizes, Reclocks and Redrives USB 3.2 Gen 1 (5Gbps) in both directions
- Supports Type-C reversibility and full VBUS voltage range
- Transparent to Type-C PD power negotiations
EV40G35A Extender Board - Layout
EV23B43A Repeater Board - Layout
Block Diagram
Đã phát hành: 2023-06-20
| Đã cập nhật: 2024-01-29