Microchip Technology Ethernet Switches

Microchip Technology Ethernet Switches are high-performance, small-footprint, full-featured 3- to 64-port 1/2.5/5/10/25Gbps Ethernet switches. Applications such as IoT consumer electronics, computing, Industry 4.0 factory automation, and automotive designs are supported with innovative features and robust high-temperature operation. Rapid development cycle and low-cost are enabled through design check services and software drivers.

Features

  • High-performance, full-featured 3- to 9-port 10/100/1000 Mbps Ethernet switches
  • Full VLAN and QoS support
  • IEEE 1588 v2 precision time protocol support
  • Audio Video Bridging (AVB) and Time-Sensitive Networking (TSN) support
  • Access Control List (ACL) layer 2, 3, and 4 packet processing
  • Fault tolerance redundancy engine
  • Enhanced link diagnostics
  • Low power, energy-efficient, enhanced power management
  • Flexible management via SPI, I2C, SMI, or in-band management
  • Industrial temperature range -40ºC to +85ºC and automotive temperature range -40ºC to 105ºC options available

Videos

Đã phát hành: 2017-03-31 | Đã cập nhật: 2025-06-22