Microchip Technology EV18H47A MCS MCLV-48V-300W Development Board

Microchip Technology EV18H47A MCS MCLV-48V-300W Development Board Drives a low-voltage (12V to 48V) three-phase Permanent Magnet Synchronous Motor (PMSM) or Brushless DC (BLDC) motor. This development board motor up to 25A RMS continuous per phase at 25°C. The EV18H47A MCLV-48V-300W development board consist of three-phase motor control power stage. This development board features optional analog sensor (e.g., thermistor) interface circuit and hall sensor interface. The EV18H47A MCLV-48V-300W development board provide overvoltage and current protection circuits.

Features

  • Three-phase motor control power stage
  • Motor phase current feedback to implement Field Oriented Control (FOC) of a PMSM/BLDC motor
  • DC bus current feedback for overcurrent protection and to demonstrate a single shunt current reconstruction algorithm
  • DC bus voltage feedback for overvoltage protection and DC bus compensation
  • Phase voltage feedback to implement sensorless Back-EMF (BEMF) control or flying start (windmilling)
  • Optional analog sensor (thermistor) interface circuit
  • Hall sensor interface
  • Quadrature Encoder Interface (QEI) for an optical/incremental shaft encoder
  • MOSFET temperature measurement
  • Overvoltage and current protection circuits
  • PICkit™ On-Board 4 (PKOB4) for programming and debugging
  • Optional ICSP™ header for interfacing a Microchip programmer/debugger
  • 120-pin high-speed edge card connector to interface Dual In-Line Modules (DIMs) controller boards
  • Two dual-row headers for interfacing Microchip Xplained Pro add-on boards or other user interface boards to extend the application functionality
  • On-board EEPROM for storing board or motor configuration information
  • Dynamic brake circuit to support regenerative braking applications
  • Auxiliary power supply to power the circuitry and external interfaces
  • User interface elements:
    • Two debug LEDs
    • Two push buttons
    • One potentiometer
    • MCU Reset push button
    • Fault Reset push button
    • Power-on status indication LED
    • Six PWM indication LEDs

Board Overview

Microchip Technology EV18H47A MCS MCLV-48V-300W Development Board
Đã phát hành: 2024-08-07 | Đã cập nhật: 2026-10-28