Microchip Technology MCP9604 Thermocouple IC Evaluation Board

Microchip Technology MCP9604 Thermocouple IC Evaluation Board (EV19L27A) is used to evaluate the electromotive force (EMF) voltage to degree Celsius converters in four MCP9604 thermocouples. Users can easily evaluate all device features by using a Type K thermocouple (not included). This device also supports Types J, T, N, E, B, S, and R thermocouples. Each of these types can be evaluated by replacing the Type K thermocouple connector with the corresponding connectors. The Microchip Technology MCP9604 thermocouple IC evaluation board connects to a PC via a USB port. Temperature data can be logged using the Microchip Thermal Management Software Graphical User Interface (GUI).

Kit Contents

  • MCP9604 thermocouple IC evaluation board (EV19L27A)
  • USB-C® Type cable
  • Important information sheet

Required Equipment

  • PC with Windows® 7 or later, with a USB connection
Đã phát hành: 2025-10-17 | Đã cập nhật: 2025-11-07