Microchip Technology WBZ450 Curiosity Board (EV22L65A)

Microchip Technology WBZ450 Curiosity Board (EV22L65A) is an efficient, modular development platform that supports rapid prototyping and demonstrates the features, capabilities, and interfaces of Microchip’s WBZ450PE BLUETOOTH® Low Energy and Zigbee® RF Module. The EV22L65A board offers integrated programming/debugging features using the PICkit™ Onboard 4 (PKOB4) debugger interface. The board requires a Micro-USB cable to power up and program the board.

Features

  • WBZ450PE BLUETOOTH Low Energy and Zigbee® RF module
  • USB or Li-Po battery powered
  • Onboard programmer/debug circuit using PKoB4 based on Microchip SAM E70 MCU
  • Microchip MCP73871 Li-Ion/LiPo battery charger with power path management
  • RGB LED connected to Pulse Width Modulation (PWM)
  • One reset switch
  • One user-configurable switch
  • One user LED
  • 32.768kHz crystal
  • Microchip MCP9700A low power analog voltage temperature sensor
  • 10-pin ARM Serial Wire Debug (SWD) header for external programmer/debugger

Applications

  • Wireless lighting
  • Home automation or the Internet of Things (IoT)
  • Industrial automation
  • Other BLUETOOTH Low Energy or Zigbee-related applications

Kit Contents

  • WBZ450PE module mounted on the WBZ450 Curiosity board
  • Type-A male to Micro-B USB cable

Required Equipment

  • WBZ450 Curiosity Board kit
  • Type-A male to Micro-B USB cable
  • Lithium Ion (Li-Ion) polymer battery, 4.2V for battery-powered application
  • BLUETOOTH-enabled smartphones
    • Android™ device
    • iOS® – iPhone®

Overview

Microchip Technology WBZ450 Curiosity Board (EV22L65A)

Block Diagram

Block Diagram - Microchip Technology WBZ450 Curiosity Board (EV22L65A)
Đã phát hành: 2024-05-30 | Đã cập nhật: 2024-06-12