Microchip Technology EV45V72A MCP3422 Evaluation Board

Microchip Technology EV45V72A MCP3422 Evaluation Board features the MCP3422 2-channel 18-bit ΔΣ ADC at 240SPS. The board uses communication via a PICKit Serial or Click format for easy connectivity to a PC or Microcontroller platform. Numerous test points are provided to connect analog signals to the ADC.

Features

  • Click board format compatible with Curiosity platforms
  • PICKit Serial communication header available
  • Selectable power supply level
Đã phát hành: 2022-10-26 | Đã cập nhật: 2022-10-27