Microchip Technology EV49S83A PIC32 MK MCM Motor Control DIM
Microchip Technology EV49S83A PIC32 MK MCM Motor Control DIM features a 100-pin TQFP 32-bit PIC32MK MCM microcontroller, part of the PIC32MK family. The MCU supports up to two PMSM motors and CAN-FD. The Microchip Technology EV49S83A has on-chip op-amps. It enables on-chip and on-board current feedback using the Motor Control System (MCS) inverter board's op-amps for motor current feedback. It is incompatible with older MCLV-2 [DM330021-2] or MCHV [DM330023-2 or DM330023-3] PIM-based inverter boards.
Features
- 120-pin connector supports higher-pin count packages
- DIM has reduced the socketing insertion force
- Keyed design ensures correct board orientation
- Provides support for the PIC32MK MCM Series MCU
- Supports both on-chip and board-mounted op amps for motor current feedback
Applications
- Industrial Internet of Things (IIoT)
- Automotive applications
- Motor control
- Industrial control
Additional Resource
Đã phát hành: 2024-10-15
| Đã cập nhật: 2026-10-27