Microchip Technology EV62P66A dsPIC33CK256MP508 Motor Control DIM
Microchip Technology EV62P66A dsPIC33CK256MP508 Motor Control DIM is designed for evaluating dsPIC33CKxxxMP50x and dsPIC33CKxxxMP20x DSC devices for motor control applications. The Microchip Technology EV62P66A can use the on-chip op-amps or the Motor Control System (MCS) inverter board-based op amps for motor current feedback. This DIM is incompatible with the older MCLV-2 [DM330021-2] or MCHV [DM330023-2 or DM330023-3] PIM-based inverter boards.Features
- 120-pin connector supports higher-pin count packages
- DIM has reduced the socketing insertion force
- Keyed design ensures correct board orientation
- Provides support for the dsPIC33CK256MP508 DSC family
- Supports both on-chip or board-mounted op amps for motor current feedback
Additional Resources
Đã phát hành: 2023-10-09
| Đã cập nhật: 2023-10-12