Microchip Technology EV74C12A Development Board
Microchip Technology EV74C12A Development Board is an add-on board that demonstrates the capabilities of the Microchip TA010. The TA010 is intended for automotive applications that require asymmetric, custom PKI authentication. The board is designed to be used with the CryptoAuth Trust Platform and other Microchip development platforms that contain a MikroElektronica mikroBUS™ header. The EV74C12A can also connect to any board with the XPRO header using the ATMBUSADAPTER-XPRO to ease development efforts. The onboard Microchip host and accessory devices simplify the development of your authentication system.The EV74C12A contains the following Microchip devices that are AEC-Q100 automotive grade 1 qualified: TA100 Host device with an I2C and SPI interface, TA010 accessory device with an I2C interface, and TA010 accessory device using Microchip's proprietary SWI-PWM interface.
Features
- One TA010 device with an I2C interface
- One TA010 device with an SWI interface
- One TA100 device with both an I2C and SPI interface for applications with host-side security requirements
- mikroBUS accessory board with minimum size form factor
- 3.3V default power connection
- Pass-through mikroBUS header to allow for additional mikroBus peripherals
- Optional 5V power connection through the use of a zero-ohm selection resistor
- Onboard red power indicator LED
Part Identification
Đã phát hành: 2023-05-23
| Đã cập nhật: 2023-06-13