Microchip Technology EV87E90A SAM E70 Motor Control DIM

Microchip Technology EV87E90A SAM E70 Motor Control DIM features a SAME70 144-pin TQFP Arm® Cortex® M7 microcontroller, suitable for evaluating the SAM E/S and V series devices for motor control applications. Since the Microchip Technology MCU lacks integrated op-amps, the device supports motor current feedback using op-amps from the Motor Control System (MCS) inverter board. This DIM is incompatible with older MCLV-2 [DM330021-2] or MCHV [DM330023-2 or DM330023-3] PIM-based inverter boards.

Features

  • 120-pin connector supports higher-pin count packages
  • DIM has reduced the socketing insertion force
  • Keyed design ensures correct board orientation
  • Provides support for the SAM E/S/V 32-bit MCU family
  • Supports board-mounted op amps for motor current feedback
  • Ideal for motor control applications
Đã phát hành: 2024-10-14 | Đã cập nhật: 2024-10-16