Microchip Technology EV96R35A Touch Bridge Kit
Microchip EV96R35A Touch Bridge Kit is a tuning bridge for touch designs delivering wired (USB) and wireless BLUETOOTH® (BT) touch tuning. The EV96R35A is the bridge for all touch solutions from Microchip, from turnkey touch products to MCUs running Microchip’s touch library.• Touch turnkey products families (MTCH, CAP, and AT42QT)
• Touch library solutions covering PIC®, AVR®, SAM, and PIC32 MCUs
The Microchip Touch Bridge firmware is supplied through MPLAB Discover and upgraded in features.
Features
- Input supply range 1.8V to 5V
- Built-in BLUETOOTH® RN4678 module
- ATSAMD21 Programmable host device
- Level shifter between host MCU and external touch devices to enable tuning on all voltage rails
- Communication supports PC for visualization:
- USB
- BLUETOOTH
- Communication ports to target device:
- UART
- SPI
- I2C
- GPIO
- Header to connect target board
- Header option to the kit as MCP2221A breakout module
- LEDs for Comm’s status
PCB Layout
Quick Start
Power Supply Block Diagram
Đã phát hành: 2022-07-29
| Đã cập nhật: 2022-08-08