Microchip Technology EVB-LAN9662 Carrier Board
Microchip Technology EVB-LAN9662 Carrier Board includes a Raspberry Pi® CM4-compatible IO breakout board. Microchip Technology EVB-LAN9662 offers two operating modes. One mode is a PCIe peripheral connected to LAN9662 via a socket, and the other is a standalone unit utilizing LAN9662's built-in processor. The board also features dual SFP cages to test various connectivity options, including fast ethernet and 2.5G, using Copper, Optical, or DAC connections.Features
- Raspberry Pi CM4 compatibility
- IO breakout board design
- Dual operating modes (PCIe peripheral or standalone)
- Integration with LAN9662
- Dual SFP cages
- Support for multiple connectivity technologies
- Fast Ethernet compatibility
- 2.5G compatibility
- Copper link support
- Optical link support
- DAC link support
Applications
- PCIe peripheral operation
- Standalone mode with LAN9662
- Evaluation of fast ethernet connectivity
- Testing of 2.5G connectivity
Đã phát hành: 2023-08-29
| Đã cập nhật: 2023-10-18