Microchip Technology EVB-PCI11414C Evaluation Board

Microchip Technology EVB-PCI11414C Evaluation Board is a demonstration platform for the PCI11414C PCIe peripheral. The board incorporates PCIe connectivity, an integrated USB 3.2 Gen 2 host controller, Ethernet, 10BASE-T1S networking, and programmable I/O. This working hardware platform helps developers evaluate the PCI11414C and accelerate its integration into embedded designs.

The Microchip EVB-PCI11414C Evaluation Board supplies four USB-IF-compliant host ports, one downstream PCIe port, an onboard KSZ9131 Ethernet transceiver, and a LAN8651 10BASE-T1S interface. Ethernet Precision Time Protocol and PCIe Precision Time Measurement support synchronized networking and PCIe timing applications. RS-232/485 connectivity and programmable I2C, SPI, UART, and GPIO functions extend the board’s evaluation capabilities.

The platform demonstrates driver compatibility with Linux®, Microsoft® Windows®, and Android®, and offers additional support for QNX, VxWorks, and FreeBSD. MPLAB® Connect supports advanced configuration and diagnostics, including PCIe virtual eye-diagram visualization.

Features

  • Demonstration and evaluation platform for the PCI11414C PCIe peripheral
  • Integrated USB 3.2 Gen 2 host-controller evaluation
  • Ethernet precision time protocol support
  • PCIe Precision Time Measurement support
  • 10BASE-T1S networking through the onboard LAN8651
  • RS-232/485 connectivity
  • Multi-OS driver compatibility
  • Programmable I/O options for I2C, SPI, UART, and GPIO
  • Onboard I2C serial EEPROM for board configuration and customization
  • MPLAB Connect support for advanced configuration and diagnostics
  • PCIe virtual eye-diagram visualization
  • Six-layer RoHS-compliant PCB construction

Specifications

  • PCI11414C PCIe peripheral
  • USB host interfaces
    • 1x USB Type-C® USB 3.2 Gen 2 SuperSpeed+ downstream port
    • 3x USB Type-A USB 2.0 High-Speed downstream ports
  • PCIe
    • 1x downstream-facing PCIe port
    • PCIe Precision Time Measurement support
  • Ethernet
    • 2.5G Ethernet MAC presented through a 1G PHY
    • Onboard KSZ9131 10/100/1000Mbps Ethernet transceiver
    • IEEE 1588v2 Precision Time Protocol support
    • LAN8651 10BASE-T1S interface through SPI
  • Serial connectivity
    • RS-232
    • RS-485
  • Programmable interfaces
    • I2C
    • SPI
    • UART
    • GPIO
  • Power
    • Single regulated 12.0V external power supply
    • LED indicators for 5V, 3.3V, and 1.1V regulator outputs
  • Operating-system compatibility
    • Linux
    • Microsoft Windows
    • Android
  • Additional operating-system options
    • QNX
    • VxWorks
    • FreeBSD

Overview

Microchip Technology EVB-PCI11414C Evaluation Board
Đã phát hành: 2026-10-02 | Đã cập nhật: 2026-10-09