Microchip Technology HV264 Quad High Voltage Amplifier Array
Microchip Technology HV264 Quad High Voltage Amplifier Array combines four independent high-voltage amplifiers, each with its own input and output. The HV264 operates on a 200V high voltage supply and a 5.0V low voltage supply. The HV264 is designed for maximum performance with minimal high-voltage current. The high-voltage current for each channel is less than 75µA. Featuring a 190V output swing and a 9.0V/µs typical output slew rate, the HV264 is ideal for use in tunable lasers, test equipment, and Microelectromechanical Systems (MEMS). The Microchip Technology HV264 Quad High Voltage Amplifier Array is offered in a compact 7.80mm x 4.40mm TSSOP-24 Pb-free package.Features
- Four independent high voltage amplifiers
- 190V output swing
- 9.0V/µs typical output slew rate
- Fixed gain of 66.7V/V
- High-value internal feedback resistors
- Very low operating current
- 3000µA (max) HVOUT source
- 3000µA (max) HVOUT sink
- 225V high-voltage supply (VPP)
- 6.5V low-voltage supply (VDD)
- 150°C maximum junction temperature (TJ)
- -40°C to +85°C operating ambient temperature (TA)
- TSSOP-24 package type
- 7.80mm x 4.40mm; 1.20mm height (max); 0.65mm pitch package dimensons
Applications
- Tunable laser
- Microelectromechanical systems (MEMS) driver
- Test equipment
- Piezoelectric transducer driver
- Braille driver
BLock Diagram
Typical Application Circuit
Package Outline
Đã phát hành: 2019-03-14
| Đã cập nhật: 2023-05-19