Microchip Technology LAN866x 10BASE-T1S Endpoint Devices

Microchip Technology LAN866x 10BASE-T1S Endpoint Devices utilize the Remote Control Protocol (RCP) to extend Ethernet connectivity for in-vehicle networks. These endpoints enhance centralized control of edge nodes for device management and data streaming, while the 10BASE-TIS multidrop technology supports an all-Ethernet zonal architecture. LAN866X devices are used as bridges that translate Ethernet packets to local interfaces for audio transmission, lighting control, and actuator or sensor management over the network. Node-specific software programming is eliminated by this design, simplifying system architecture and reducing hardware costs. Microchip Technology LAN866x 10BASE-T1S Endpoint Devices provide reliable, high-speed data transmission over a single twisted pair cable.

Features

  • RCP technology
  • 10BASE-TIS multidrop technology
  • Simplifies network integration
  • Enables centralized control of edge nodes
  • Supports all-Ethernet, zonal architecture
  • Removes need for software development at every node

Applications

  • Critical automotive
    • Lighting
    • Audio systems
    • Control functions
Đã phát hành: 2025-11-17 | Đã cập nhật: 2026-07-02