Microchip Technology LAN9360 AVB Audio Endpoint

Microchip Technology LAN9360 AVB Audio Endpoint is Intelligent Ethernet Controllers that integrate AVB protocols. The devices also integrate additional features for designing AVB-capable products in no time and with almost no engineering resources. Endpoints are designed and validated against IEEE, Avnu, and IETF standards, providing full compliance and interoperability.

Features

  • AVB out-of-the-box
  • gPTP - IEEE802.1AS
  • IEEE1722 AVTP talker and listener
  • IEEE1733 RTP talker and listener
  • Supports up to 40 audio channel
  • Supports up to 7 AVB audio streams
  • HDCP, secure boot, secure update
Đã phát hành: 2022-08-25 | Đã cập nhật: 2022-09-12