Microchip Technology LX-820 Radiation-Tolerant Quartz Oscillators
Microchip Technology LX-820 Radiation-Tolerant Quartz Oscillators feature 1.25MHz to 135MHz CMOS and 100MHz to 250MHz LVDS outputs. Microchip Technology LX-820 Rad-Tolerant Quartz Oscillators operate over the temperature range of -55°C to +125°C. The oscillators are designed for low Earth orbit (LEO) satellite applications.
Features
- 3.2mm L x 2.5mm H dimensions
- Surface-mount package
- 50krad total ionizing dose (TID) tested
- ±100ppm performance
- 1.25MHz to 135MHz CMOS outputs
- 100MHz to 250MHz LVDS outputs
- 40MeVcm2/mg single-event latchup tested
- -55°C to +125°C temperature operation range
Applications
- LEO satellites
- Space
- Mission life
- Launch conditions
- High-radiation environments
Đã phát hành: 2026-10-26
| Đã cập nhật: 2026-10-26