Microchip Technology maXTouch 1066-node Touchscreen Controllers
Microchip Technology maXTouch 1066-node Touchscreen Controllers use a charge-transfer acquisition engine to use Microchip's patented capacitive sensing method. The controllers are coupled with a state-of-the-art CPU. The entire touchscreen sensing solution can measure, classify and track a number of individual finger touches with a high degree of accuracy in the shortest response time. The mXT1066TD 1.0.AB allows for mutual and self-capacitance measurements, with the self-capacitance measurements being used to augment the mutual capacitance measurements to produce reliable touch information.Features
- Supports multi thick glove (5mm) touch
- Supports thick lenses up to 10mm glass
- Adaptive Sensing (Self and Mutual cap)
- Communication via I2C interface
- Supports up to 16 concurrent touches in real-time with touch area reporting
- High voltage option via internal voltage pump to increase the signal to noise ratio (SNR)
- Superior moisture performance
- Operating temperature range of -40° to +85°C
- Packages: 114-ball UFBGA / 117-ball UFBGA
Đã phát hành: 2021-05-10
| Đã cập nhật: 2022-03-11