Microchip Technology AC320007 maXTouch® Curiosity Pro Board
Microchip Technology AC320007 maXTouch® Curiosity Pro Board is an extension board for Atmel's Xplained Pro evaluation platform and Curiosity family of development boards. This Microchip Technology AC320007 Curiosity Pro board is designed with a 320 x 480 RGB LCD screen and a capacitive touch sensor with a maXTouch touchscreen controller. The maXTouch Curiosity board enables users to experiment with Graphical User Interface (GUI) applications on an LCD. The DIP switch can be used to select different interfaces like 3-wire and 4-wire SPI, parallel, and RGB parallel interface modes to control the LCD.Features
- Display
- 3.5inch display module
- ILI9488 LCD driver
- 320 x 480 resolution
- 30ms maximum response time
- White backlight
- Parallel interface (up to 18-bit)
- Parallel RGB interface
- 3-wire and 4-wire SPI interface
- Touch
- Projected capacitive multi-touch controller
- maXTouch capacitive touch screen controller
- Supports up to 4 touches
- Cover panel
- 1.1mm soda-lime glass
- Xplained Pro hardware identification system
Kit Contents
- One 3.5inch display module
- One 50-way Flexible Flat Cable (FFC)
- One 20-way ribbon cable / multi-wire planar cable
Additional Resources
Đã phát hành: 2020-03-05
| Đã cập nhật: 2024-07-16