Microchip Technology MCP14A0301/2 MOSFET Gate Drivers

Microchip Technology MCP14A0301/2 MOSFET Gate Drivers are high-speed MOSFET drivers designed to provide up to 3A of peak current while operating from a single supply. These MOSFET drivers are available in two output configurations: Inverting (MCP14A0301) and noninverting (MCP14A0302). The MCP14A0301/2 drivers feature high capacitive load drive capability, low shoot-through/cross-conduction current in the output stage, short delay times, low-voltage threshold input, and enable with hysteresis.

The MCP14A0301/2 drivers can leave the enable pin floating for standard operation with the help of an integrated pull-up resistor. These drivers resist latch-up under any condition within their voltage and power ratings. All terminals of the MCP14A0301/2 drivers are protected against Electrostatic Discharge (ESD) up to 2kV (HBM) and 200V (MM). Typical Microchip Technology MCP14A0301/2 MOSFET Gate Drivers applications include switch-mode power supplies, pulse transformer drives, level translators, and line drivers.

Features

  • 3A high peak output current
  • 4.5V to 18V wide input supply voltage operating range
  • Low shoot-through/cross-conduction current in output stage
  • 1800pF in 13ns load drive capability
  • 15ns (tD1) and 18ns (tD2) short delay times
  • 360µA low supply current
  • Low-voltage threshold input and enable with hysteresis
  • Latch-up protected, withstanding 500mA reverse current
  • Space-saving packages:
    • 8-Lead MSOP
    • 8-Lead SOIC
    • 8-Lead 2 x 2 WDFN

Applications

  • Switch mode power supplies
  • Pulse transformer drive
  • Line drivers
  • Level translator
  • Motor and solenoid drive

Functional Block Diagram

Block Diagram - Microchip Technology MCP14A0301/2 MOSFET Gate Drivers
Đã phát hành: 2019-01-17 | Đã cập nhật: 2023-05-09