Microchip Technology MCP19035 Power Module 8A Evaluation Board
Microchip Technology MCP19035 Power Module 8A Evaluation Board converts the input voltage rail (typically 12V) to 5V regulated output voltage. This step-down voltage converter has a maximum 8A output current. The board demonstrates the capabilities of the MCP19035 600kHz Synchronous Buck Converter Controller in a typical step-down application. The reference design can be modified by changing a single resistor to support output voltages from 3.3V to 5V.Features
- Input voltage range 6V to 16V
- Output voltage 0.8 to 5.5V set by an external resistor
- 8A continuous output current with the module soldered on a motherboard
- 6A continuous output current stand alone
- High efficiency (up to 95.5%)
Đã phát hành: 2018-12-06
| Đã cập nhật: 2023-01-04