Microchip Technology MCP3004 & MCP3008 Analog-to-Digital Converters
Microchip Technology MCP3004 and MCP3008 Analog-to-Digital Converters are successive approximation 10-bit Analogto-Digital (A/D) converters. The Microchip Technology converters feature an onboard sample and hold circuitry. The MCP3004 is programmable to provide two pseudo-differential input pairs or four single-ended inputs. The MCP3008 is programmable to provide four pseudo-differential input pairs or eight single-ended inputs.Features
- 10-bit resolution
- ± 1 LSB max DNL
- ± 1 LSB max INL
- 4 (MCP3004) or 8 (MCP3008) input channels
- Analog inputs programmable as single-ended or pseudo-differential pairs
- On-chip sample and hold
- SPI serial interface (modes 0,0 and 1,1)
- Single supply operation 2.7V-5.5V
- 200ksps max. sampling rate at VDD = 5V
- 75ksps max. sampling rate at VDD = 2.7V
- Low-power CMOS technology
- 5nA typical standby current, 2µA max.
- 500µA max. active current at 5V
- Industrial temp range -40°C to +85°C
- Available in PDIP, SOIC, and TSSOP packages
Applications
- Sensor interface
- Process control
- Data acquisition
- Battery operated systems
Functional Block Diagram
Đã phát hành: 2022-12-16
| Đã cập nhật: 2023-04-07