Microchip Technology MCP3564 ADC Evaluation Board V2
Microchip Technology MCP3564 ADC Evaluation Board V2 is used to evaluate the performance of the MCP3564. The board provides a development platform for 32-bit PIC® device-based applications. It uses existing 100-pin PIC microcontroller Plug-in Module (PIM) systems compatible with the Explorer 16 and other high pin-count PIC32 device-based demo boards. The system comes with a programmed PIC32MX795F512L PIM module that communicates with the Energy Management Utility software for data exchange and ADC setup. The Microchip Technology MCP3564 ADC Evaluation Board V2 for PIC32 MCUs uses the Energy Management Utility software to evaluate the MCP3564 via a USB connection to the board.Kit Contents
- MCP3564 ADC Evaluation Board V2 for PIC32 MCUs (ADM01097)
- PIC32MX795F512L PIM
- USB cable
- Jumpers
- Information sheet
Đã phát hành: 2020-02-20
| Đã cập nhật: 2024-07-11