Microchip Technology MCP6006/6R/6U/7/9 Operational Amplifiers

Microchip Technology MCP6006/6R/6U/7/9 Operational Amplifiers operate with a single supply voltage as low as 1.8V. The amplifiers draw a low quiescent current of 70µA, maximum per amplifier. The op-amps also have a low input offset voltage of ±1.6mV, maximum, and rail-to-rail input and output operation. In addition, the MCP6006/6R/6U/7/9 is unity-gain stable and has a gain-bandwidth product of 1MHz (typical). This combination of features supports battery-powered and portable applications.

Features

  • Low Quiescent Current:
    • 70 µA (maximum)/amplifier
  • Low Input Offset Voltage:
    • ±1.6 mV (maximum)
  • Enhanced EMI Protection:
    • Electromagnetic Interference Rejection Ratio (EMIRR) at 1.8GHz 95dB
  • Supply Voltage Range 1.8V to 5.5V
  • Gain Bandwidth Product 1MHz (typical)
  • Rail-to-Rail Input/Output
  • Unity Gain Stable
  • No Phase Reversal
  • Quick Start-up Time 6µs (typical)
  • Small Packages
  • Extended Temperature Range -40°C to +125°C
  • AEC Q100 Qualified (Future Release)

Applications

  • Smoke Detectors
  • Automotive
  • Battery-Powered Systems
  • Sensor Conditioning
  • Battery Current Monitoring
Đã phát hành: 2021-05-10 | Đã cập nhật: 2022-03-11