Microchip Technology MCP6D11 Low-Distortion Differential Amplifiers

Microchip Technology MCP6D11 Low-Distortion Differential Amplifiers are ideal for driving high-performance, high-speed ADCs like the MCP331x1D series. The MCP6D11 consumes only 3.5mW of quiescent power on a 2.5V supply. A Power-Down pin reduces the power consumption in the Microchip Technology MCP6D11 Low-Distortion Differential Amplifiers to less than 13uW for power-sensitive applications.

Features

  • Low Power
    • 1.4mA IQ 
    • 2.5V to 5.5V supply voltage range: 
  • 90MHz gain-bandwidth product 
  • Slew Rate: 25V/µs
  • Low Distortion (2Vp-p, 10kHz):
    • HD2: -138dBc
    • HD3: -137dBc
  • 5.0nV/√Hz, f = 10kHz noise 
  • 200ns to 0.01% settling 
  • 150µV (max.) offset 
  • Power down function
  • Input Vcm-range includes negative rail
  • Rail-to-rail output
  • MSOP-8, 3x3mm QFN-16 packages 
  • -40°C to +125°C extended temperature range 

Applications

  • Precision ADC driver
  • 14/16/18-bit SAR ADCs
  • Delta-Sigma ADCs
  • Single-ended to differential conversion
  • Differential active filter
  • Line drivers

Block Diagram

Microchip Technology MCP6D11 Low-Distortion Differential Amplifiers
Đã phát hành: 2019-02-20 | Đã cập nhật: 2023-05-17