Microchip Technology MCP6C04 High-Side Current Sense Amplifiers
Microchip Technology MCP6C04 High-Side Current Sense Amplifiers provide input offset voltage correction for very low offset and offset drift. The MCP6C04 devices have preset gains of 20, 50, and 100V/V. The Microchip Technology MCP6C04 High-Side Current Sense Amplifiers' input common-mode range extends from 3V to 52V, and the power supply operating voltage is from 2V to 5.5V.Features
- MCP6C04 single amplifier
- Bidirectional or unidirectional
- Input (common-mode) voltages:
- +3.0V to +52V, specified
- +2.8V to +54V, operating
- -0.3V to +56V, survival
- Power supply:
- 2.0V to 5.5V
- Single or Dual (Split) Supplies
- High DC precision:
- ±3.3μV (typical) VOS
- 150dB (typical) CMRR
- 127dB (typical) PSRR
- ±0.2% (typical) gain error
- 20V/V, 50V/V, and 100V/V preset gains
- POR Protection:
- HV POR for VIP – VSS
- LV POR for VDD – VSS
- 500kHz (typical) bandwidth
- Supply currents:
- IDD = 500μA (typical)
- IBP = 175μA (typical)
- Enhanced EMI protection:
- 118dB at 2.4GHz (typical) EMIRR
- -40°C to +125° extended temperature range
Applications
- Actuator controls
- Industrial control and automation
- Power management systems
- Motor control
- Battery monitor/tester
Functional Diagram
Đã phát hành: 2019-04-01
| Đã cập nhật: 2023-05-25