Microchip Technology MCP6V32 Operational Amplifiers
Microchip Technology MCP6V32 Operational Amplifiers provide input offset voltage correction for very low offset and offset drift. These low-power devices have a gain-bandwidth product of 300kHz and are unity-gain stable. They have no 1/f noise and provide superior CMRR and PSRR performance. The devices operate with a single-supply voltage as low as 1.8V and a maximum quiescent current of only 34µA. AEC-Q100 Grade 1 qualification is available for this device.Features
- Zero Drift architecture
- Maximum offset of only 8uV
- Maximum offset drift of 50nV/C
- No 1/f noise
- Low power operation
- Small 2x3 TDFN and MSOP packaging
- AEC-Q100 Grade 1
Applications
- Portable instrumentation
- Sensor conditioning
- Temperature measurement
- DC offset correction
- Medical instrumentation
Typical Application Circuit
Đã phát hành: 2020-07-15
| Đã cập nhật: 2024-08-06