Microchip Technology MCP998x Automotive Temperature Sensors

Microchip Technology MCP998x Automotive Temperature Sensors are ideal for effective heat control in automotive applications. The Microchip Technology MCP998x are AEC-Q100-qualified multi-channel temperature sensors. With ten devices offering 1°C accuracy for monitoring up to five channels, the sensors provide reliable solutions with shutdown options resistant to software overrides.

Features

  • 1°C accuracy
  • Up to 5x channels of temperature monitoring
  • Resistor-settable shutdown options that cannot be overwritten by software
  • AEC-Q100 Grade 1 qualified
  • Resistor error correction for eliminating long PCB trace resistance
  • Supply voltage range of 1.7V to 3.6V 

Applications

  • Infotainment systems - radio and LCD screens
  • Side-view mirrors
  • Diagnostics
  • Engine control
  • HID lamps
  • Advanced Driver-Assistance Systems (ADAS)
  • Automotive servers
  • Graphics/video processing
  • Telematics
  • Body electronics
  • HVAC systems

Block Diagrams

Đã phát hành: 2024-02-05 | Đã cập nhật: 2024-06-06