Microchip Technology MGC3140 3D Tracking and Gesture Controller

Microchip MGC3140 3D Touch and Gesture Controller is a single-chip solution that enables 3D gesture control in automotive products such as remote controls, wireless speakers, and radios. Developed using GestIC® Technology, the MGC3140 detects gestures using E-field sensing.

MGC3140's on-chip gesture recognition eliminates the need for additional processing, reduces system complexity, and speeds development time. The on-chip detection feature recognizes gestures, touch events, approach, and x/y/z 3D positions. The gesture suite allows the MGC3140 to recognize gestures when the rest of the system is in power-saving mode or powered down.

The integrated GestIC Technology Colibri Suite uses the Hidden Markov Model for high recognition rates of a wide range of gestures. This model detects subtle differences between deliberate gestures and general hand movements, and limits response to unintended gestures. 
 

Features

  • Single-chip solution enables 3D gesture control
  • Designed for automotive usage
  • Recognition of 3D hand gestures, approach, touch events, and x/y/z positional data
  • 0 (touch) to 10cm detection range
  • Fast report rate up to 200Hz (5ms)
  • Field upgradable onboard gesture suite
  • Digital interface (I²C) and configurable GPIOs
  • On-chip Colibri gesture suite
    • Gestures include flick, air wheel, wave, presence, and hold
    • Approach wake-up
    • Sensor touch
  • GestIC® Technology Benefits:
    • Full surface coverage, no detection blind spots
    • Lighting independent
    • Electrodes are hidden behind housing for an aesthetically pleasing design
    • Built-in adaptive noise filtering
    • Gesture solution with built-in auto wake/sleep
    • <100µA sleep current
    • Low system complexity

Applications

  • Automotive products
  • Wireless speakers
  • Radios
  • Light switches
  • Remote controls
Đã phát hành: 2016-09-19 | Đã cập nhật: 2022-03-11